Redington Counters 8800-0000 technical specifications.
| Accuracy | 0.01% |
| Approvals | UL, CE |
| Color | Black |
| Display Type | LCD |
| Height | 41.1mm |
| Length | 75.2mm |
| Logic Function | Counter |
| Mount | Panel |
| Power Consumption | 6W |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 8800-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.