Redington Counters 9300-HTK technical specifications.
| Height | 147mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 9300-HTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.