
INFRARED THERMOMETER, -20 C TO 320 C; Temperature Measuring Range:-20 C to +320 C; Accuracy %:2%; Operating Temperature Min:0 C; Operating Temperature Max:50 C; Product Range:-; Signal Input Type:Temperature ;RoHS Compliant: Yes
Sign in to ask questions about the Redington Counters 9930-IRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Redington Counters 9930-IRT technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 9930-IRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.