
Counter; LCD Tally; 4; LCD; 9999 (Max.); Gray Body with Yellow Buttons; 0.7 Oz.
Sign in to ask questions about the Redington Counters E2M-1804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Redington Counters E2M-1804 technical specifications.
| Color | Grey, Yellow |
| Depth | 0.6inch |
| Display Type | LCD |
| Height | 2.4inch |
| Logic Function | Counter |
| Mount | Panel |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters E2M-1804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.