
This digital panel display from Redington Counters features a rectangular shape with dimensions of 45.7mm in height and 57.1mm in width, weighing 99g. It operates within a temperature range of -26°C to 60°C and is powered by a maximum supply voltage of 24V DC. The display is approved by UL, CSA, and CE, and is mounted on a panel.
Redington Counters P8-4816 technical specifications.
| Approvals | UL, CSA, CE |
| Display Type | Digital |
| Height | 45.7mm |
| Length | 45.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -26°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Shape | Rectangular |
| Weight | 99g |
| Width | 57.1mm |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters P8-4816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
