
Counter; Electromechanical; 24 VDC; Panel Mount; 600 Counts/Mins; 2 W (Nom.)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Redington Counters P8-4906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | 600 |
| Display Type | Digital |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -26°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters P8-4906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
