The 120-179 power supply from Redring features a 230V operating supply voltage and 100W output power. It has a package case size of 120 and a height of 1.5 inches. The supply is mounted externally and has an outside diameter of 0.25 inches. It is designed to operate within a suitable environment.
Redring 120-179 technical specifications.
| Package/Case | 120 |
| Color | White |
| Height | 1.5inch |
| Mount | External |
| Operating Supply Voltage | 230V |
| Output Power | 100W |
| Outside Diameter | 0.25inch |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Redring 120-179 to view detailed technical specifications.
No datasheet is available for this part.