Sign in to ask questions about the Redring 120-228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Redring 120-228 technical specifications.
| Package/Case | 120 |
| Height | 2inch |
| Mount | External |
| Operating Supply Voltage | 230V |
| Output Power | 250W |
| Outside Diameter | 0.375inch |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Redring 120-228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
