
Redring 131 technical specifications.
| Depth | 229mm |
| Diameter | 6.35mm |
| Gender | Male |
| Height | 260mm |
| Lead Free | Lead Free |
| Max Output Power | 3kW |
| Mount | Wall |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Width | 267mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.