CAPACITOR POLYPROPYLENE PP FILM 3UF, 370V, 6%, QC; Product Range:GEM III 27L Series; Capacitance:3 F; Capacitance Tolerance: 6%; Capacitor Dielectric Type:PP (Polypropylene); Voltage Rating:370VAC; Capacitor Case Style:Can ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Regal Beloit Genteq 27L987 technical specifications.
| Capacitance | 3F |
| Dielectric Material | Polypropylene |
| Tolerance | 6% |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| RoHS | Compliant |