
The 41L6301 is an axial capacitor from Regal Beloit Genteq with a capacitance of 3uF and a DC rated voltage of 600V. It has a maximum operating temperature of 85°C and a tolerance of 5%. The capacitor is made with a polypropylene dielectric material and has an equivalent series resistance of 3.1mR. It is available in an axial package with a diameter of 22.5mm and a length of 1.65inch.
Regal Beloit Genteq 41L6301 technical specifications.
| Capacitance | 3uF |
| Package/Case | Axial |
| Diameter | 22.5mm |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3.1mR |
| Length | 1.65inch |
| Max Operating Temperature | 85°C |
| Series | 41L Series |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.