
This axial capacitor has a capacitance of 3uF with a tolerance of 5% and a dissipation factor of 5%. It is constructed with a polypropylene dielectric material and has a high ESR of 2.6mR. The capacitor is rated for a maximum operating temperature of 85°C and is available in an axial package with a diameter of 28.5mm and a length of 1.65inch.
Regal Beloit Genteq 41L7301 technical specifications.
| Capacitance | 3uF |
| Package/Case | Axial |
| Diameter | 28.5mm |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 2.6mR |
| Length | 1.65inch |
| Max Operating Temperature | 85°C |
| Series | 41L Series |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 571mV |
| RoHS | Compliant |
No datasheet is available for this part.