
Capacitor; 4uF; Metallized Polypropylene; Axial; 700VDC/400VAC; 5%; 11Arms; 2.2 M Ohms
Sign in to ask questions about the Regal Beloit Genteq 41L7401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Regal Beloit Genteq 41L7401 technical specifications.
| Capacitance | 4uF |
| Package/Case | Axial |
| Diameter | 33mm |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 2.2mR |
| Length | 1.65inch |
| Max Operating Temperature | 85°C |
| Series | 41L Series |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 571mV |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 41L7401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
