
This capacitor features a capacitance of 26uF, a dielectric material of polypropylene, and a tolerance of 3%. It is designed for clamp mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Regal Beloit Genteq 97F6921 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 26uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| Tolerance | 3% |
| Voltage Rating (AC) | 580V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 97F6921 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
