The 97F8245 is a 600V film capacitor with a capacitance of 5uF and a tolerance of 6%. It features a polypropylene dielectric material and an equivalent series resistance of 72.3mR. The capacitor is packaged in a 600 case with a lead pitch of 20.57mm. It operates within a temperature range of -40°C to 70°C, but the compliance with RoHS SVHC is unknown.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5uF |
| Package/Case | 600 |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 72.3mR |
| Lead Pitch | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 6% |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |