Conn Modular Jack F 48 POS 2.54mm Solder RA Thru-Hole 48 Terminal 6 Port Cat 5
Regal Electronics 155-8-6 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 48 |
| Number of Ports | 6 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.