Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5
Regal Electronics 155ST-8-1-F technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
No datasheet is available for this part.