Contact SKT 20 Size Crimp ST Cable Mount 24-28AWG Reel
Regal Electronics 4012-28 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.