Conn D-Subminiature SKT/SKT 15/15 POS 2.77mm RA Thru-Hole
Regal Electronics 40D15S15SMAT technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT/SKT |
| Number of Contacts | 15/15 |
| Terminal Pitch | 1.38mm |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.