Conn Telephone/Telecom F 36 POS 2.54mm SMD 6 Port
Regal Electronics 561-6 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 6 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.