Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Regal Electronics 951-4 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.