Conn Dual Port BNC PL 0Hz to 1GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel
Regal Electronics BNC31202-HMV-50R technical specifications.
| Type | Dual Port BNC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.