Regal Electronics M51-8C-B technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.