Conn Housing M 15 POS 2.29mm Crimp RA
Regal Electronics R4109-15H technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 15 |
| Terminal Pitch | 2.29mm |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.