Reiku VP-ARB-29M40 technical specifications.
| Color | Black |
| Material | Polyamide |
| Orientation | 45 deg |
| Ratings | IP67 |
| Resistance | 29400000R |
| RoHS | Compliant |
Download the complete datasheet for Reiku VP-ARB-29M40 to view detailed technical specifications.
No datasheet is available for this part.