
The Releco C3-R20/DC12V is a PCB mount relay with a coil power rating of 1.5W and coil resistance of 125 ohms. It has a silver contact material and a maximum operating temperature of 60°C. The relay has a depth of 35mm, a height of 66mm, and a length of 35mm. It is designed for power applications and has a minimum operating temperature of -40°C. The termination type is through hole.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Power | 1.5W |
| Coil Resistance | 125R |
| Contact Material | Silver |
| Depth | 35mm |
| Height | 66mm |
| Length | 35mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |