
The Releco C7-A20X/AC230V is a plug-in coil with a power rating of 1.5W and a coil resistance of 11.006kR. It has a life expectancy of 10 hours and operates within a temperature range of -40°C to 60°C. The coil features a silver contact material and is designed for power applications. It measures 28mm in length, 21mm in depth, and 43mm in height.
Checking distributor stock and pricing after the page loads.
Releco C7-A20X/AC230V technical specifications.
| Application(s) | POWER |
| Coil Power | 1.5W |
| Coil Resistance | 11.006kR |
| Contact Material | Silver |
| Depth | 21mm |
| Height | 43mm |
| Length | 28mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.