
Releco DPDT Plug In Non-Latching Relay, 24V dc Coil, 10 A
Checking distributor stock and pricing after the page loads.
Releco C7-A20X/DC24V technical specifications.
| Coil Power | 1W |
| Coil Resistance | 594R |
| Contact Material | Silver |
| Depth | 21mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.
