
Checking distributor stock and pricing after the page loads.
Releco C7-T21X/AC230V technical specifications.
| Application(s) | POWER |
| Coil Power | 1.2W |
| Coil Resistance | 18.006kR |
| Contact Material | Gold, Silver |
| Depth | 35mm |
| Height | 56mm |
| Length | 35mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
