
This 2-pole relay has a maximum operating power of 900mW and a coil resistance of 594 ohms. The contact material is gold and the relay is mounted on a printed circuit board. The operating temperature range is from -40°C to 60°C. The relay has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Releco C7-T21X/DC24V technical specifications.
| Coil Power | 900mW |
| Coil Resistance | 594R |
| Contact Material | Gold |
| Depth | 35mm |
| Height | 56mm |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.
