
The C7-X10X/AC230V is a power relay with a coil power rating of 1.5W and a coil resistance of 14.006kΩ. It features a silver contact material and a PCB mount with through-hole termination. The relay has a depth of 21mm, a height of 43mm, and a length of 28mm. It operates within a temperature range of -40°C to 60°C and is suitable for power applications.
Checking distributor stock and pricing after the page loads.
Releco C7-X10X/AC230V technical specifications.
| Application(s) | POWER |
| Coil Power | 1.5W |
| Coil Resistance | 14.006kR |
| Contact Material | Silver |
| Depth | 21mm |
| Height | 43mm |
| Length | 28mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
