
Checking distributor stock and pricing after the page loads.
Releco C7-X10X/DC24V technical specifications.
| Application(s) | POWER |
| Coil Power | 900mW |
| Coil Resistance | 111R |
| Contact Material | Silver |
| Depth | 21mm |
| Height | 37.5mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.
