
Coil Type = AC / Protection Rating = IP40 / Contact Configuration = 2CO / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Contact Material = AgNi / Width mm = 21 / Coil Voltage - AC V = 230 / Series = C7-A2x / Length mm = 28 / Height mm = 43 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250
Checking distributor stock and pricing after the page loads.
Releco C7A20230A technical specifications.
| Ratings | IP40 |
| Switching Current | 10A |
| Switching Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.