The CT2-E30/L contactor from Releco features a contact current rating of 10A and a voltage rating of 380V AC. It has a compact design with dimensions of 50mm in length, 35mm in width, and 37mm in depth. The contactor operates within a temperature range of -25°C to 60°C and is designed for plug-in mounting. It meets the requirements of the Reach SVHC compliance standard.
Sign in to ask questions about the Releco CT2-E30/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Releco CT2-E30/L technical specifications.
| Contact Current Rating | 10A |
| Depth | 37mm |
| Height | 35mm |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Operating Supply Voltage | 65V |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 380V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Releco CT2-E30/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
