Sign in to ask questions about the Rema 95017-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rema 95017-01 technical specifications.
| Color | Black |
| Current Rating | 160A |
| Mount | Chassis Mount |
| Orientation | Straight |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rema 95017-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
