Sign in to ask questions about the Rema 95505-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rema 95505-01 technical specifications.
| Current Rating | 320A |
| Mount | Termination |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rema 95505-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
