Linear, 6 Cool White LEDs (5500 K, 200 lm), No Lens, Connector
Rena Electronica 05702R999960200CXXX technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5500 K |
| Number of LEDs | 6 |
| RoHS | Compliant |
No datasheet is available for this part.