Linear, 3 Warm White LEDs (2700 K, 70 lm), No Lens, Connector
Sign in to ask questions about the Rena Electronica 05704R888880070CXXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rena Electronica 05704R888880070CXXX technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700 K |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for Rena Electronica 05704R888880070CXXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.