Circular, 3 Warm White LEDs (3000 K, 75 lm), Wide Frosted Lens, Connector
Rena Electronica 05711R888880075CBEH technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Number of LEDs | 3 |
| RoHS | Compliant |
No datasheet is available for this part.