Circular 9 Warm White LEDs (3000 K 140 lm per LED) No Lens Connector
Rena Electronica 05713R888880150CXXX technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Number of LEDs | 9 |
| RoHS | Compliant |
No datasheet is available for this part.