Sign in to ask questions about the Renata 10AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata 10AE technical specifications.
| Capacity | 100mAh |
| Diameter | 5.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 10AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
