Sign in to ask questions about the Renata 175-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata 175-2 technical specifications.
| Capacity | 235mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Rechargeability | Non-Rechargeable |
| Termination | PCB |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Renata 175-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.