Renata 303 technical specifications.
| Battery Size | 303 |
| Body Diameter | 11.6mm |
| Capacity | 175mAh |
| Chemistry/Technology | Silver Oxide |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Diameter | 11.6mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Orientation | Vertical |
| Output Voltage | 1.55V |
| Outside Diameter | 11.6mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Voltage | 1.55V |
| Weight | 2.27g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.