
This silver oxide battery has a capacity of 82mAh and an output voltage of 1.55V. It measures 9.5mm in diameter and 3.6mm in height. The battery is available in a male gender configuration. The manufacturer does not claim compliance with Reach SVHC regulations.
Sign in to ask questions about the Renata 380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata 380 technical specifications.
| Body Diameter | 9.5mm |
| Capacity | 82mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 15.9mm |
| Gender | Male |
| Height | 3.6mm |
| Output Voltage | 1.55V |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| Weight | 1.02g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
