Sign in to ask questions about the Renata CR1216MFRSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata CR1216MFRSM technical specifications.
| Battery Size | 1216 |
| Capacity | 25mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12.5mm |
| Height | 1.6mm |
| Output Voltage | 3V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | CR |
| Termination | SMD/SMT |
| Weight | 0.035274oz |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1216MFRSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.