Renata CR1220FH-LF technical specifications.
| Capacity | 38mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1220FH-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.