Coin Cell Battery 3V 2-PIN VERT 38mAh 12.5 x 2.0mm
Checking distributor stock and pricing after the page loads.
Renata CR1220FV-LF technical specifications.
| Capacity | 38mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.