
Renata CR1620FH-LF technical specifications.
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Material | Lithium |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1620FH-LF to view detailed technical specifications.
No datasheet is available for this part.