Sign in to ask questions about the Renata CR1620FV-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata CR1620FV-LF technical specifications.
| Battery Size | 1620 |
| Capacity | 68mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Output Voltage | 3V |
| Packaging | Box |
| Rechargeability | Non-Rechargeable |
| Series | CR |
| Termination | Through Hole |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Renata CR1620FV-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.