Coin Cell Battery 16X16.2 2PIN HORZ.
Renata CR1632FH technical specifications.
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Material | Lithium |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.